The XA7S50-1CSGA324I is an automotive-grade Spartan-7 Field Programmable Gate Array (FPGA) designed for high-performance programmable logic applications. It features 52,160 logic cells, 4,075 CLBs, and 2,700 Kb of internal block RAM. It is built on a 28nm process technology to provide a balance of low power consumption and high-speed performance in a compact 324-pin Chip Scale Group Array package.
AMD XA7S50-1CSGA324I technical specifications.
| Number of Logic Cells | 52160cells |
| Number of I/Os | 210 |
| Embedded Block RAM | 2700Kbit |
| Operating Supply Voltage | 1.0V |
| Operating Temperature | -40 to +100°C |
| Number of DSP Slices | 120 |
| Distributed RAM | 600Kbit |
| RoHS | Lead free / RoHS Compliant |
| Automotive Qualification | AEC-Q100 |
Download the complete datasheet for AMD XA7S50-1CSGA324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.