The XC7Z014S-1CLG400I is part of the Zynq-7000S family, featuring a single-core ARM Cortex-A9 processor integrated with 28nm Artix-7 based programmable logic. It is designed for cost-sensitive industrial IoT applications such as motor control and embedded vision, providing 65,000 logic cells and a maximum CPU frequency of 667MHz.
AMD XC7Z014S-1CLG400I technical specifications.
| Core Processor | Single ARM Cortex-A9 MPCore with CoreSight |
| Speed | 667MHz |
| Logic Cells | 65000Cells |
| RAM Size | 256KB |
| Number of I/Os | 125I/O |
| Operating Temperature | -40 to 100°C |
| Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for AMD XC7Z014S-1CLG400I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.