
Amec Thermasol FCTL73-15 technical specifications.
| Isolation Voltage | 2kV |
| Length | 305mm |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | FCT73 |
| Thickness | 0.15mm |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Amec Thermasol FCTL73-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
