
AMEC THERMASOL FCTS73-05N THERMAL TAPE, ADHESIVE, 0.85W/M.K
Amec Thermasol FCTS73-05N technical specifications.
| Isolation Voltage | 500V |
| Length | 305mm |
| Mount | Adhesive |
| Reach SVHC Compliant | No |
| Series | FCT73 |
| Thickness | 0.05mm |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Amec Thermasol FCTS73-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
