Amec Thermasol SFT90-0.15 technical specifications.
| Package/Case | SIL |
| Length | 305mm |
| Reach SVHC Compliant | No |
| Thickness | 0.15mm |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Amec Thermasol SFT90-0.15 to view detailed technical specifications.
No datasheet is available for this part.