Amec Thermasol W6TR315G-2.0 technical specifications.
| Length | 305mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 2mm |
| Width | 305mm |
| RoHS | Compliant |
Download the complete datasheet for Amec Thermasol W6TR315G-2.0 to view detailed technical specifications.
No datasheet is available for this part.