Amec Thermasol W8TR500G-3.0GF-TF technical specifications.
| Length | 250mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 3mm |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Amec Thermasol W8TR500G-3.0GF-TF to view detailed technical specifications.
No datasheet is available for this part.