
American Beauty 105158 technical specifications.
| Connection Type | Tapered Pins |
| Length | 5 in. |
| Primary Type | Light Plier Style Handpiece |
| Tip Size | 0.25 in. |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 105158 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.