
RESISTANCE SOLDERING HANDPIECE - HEAVY-DUTY MEDIUM TWEEZER STYLE W/S.STEEL ELECT
American Beauty 105227 technical specifications.
| Connection Type | Ring Terminals |
| Primary Type | Industrial Tweezer Style Handpiece |
| Tip Size | 0.125 in. |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 105227 to view detailed technical specifications.
No datasheet is available for this part.