American Beauty 10529 technical specifications.
| Height | 0.4inch |
| Length | 0.25inch |
| Mount | Wire |
| Package Quantity | 2 |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 10529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.