
American Beauty 10552 technical specifications.
| Connection Type | Tapered Pins |
| Primary Type | Handpiece |
| Tip Size | 0.078 in. |
| Type | Probe Style |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 10552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
