Resistance Soldering System, Medium Duty Plumbers Set (120V)
American Beauty 10557 technical specifications.
| Connection Type | Ring Terminals |
| Power | 1800 Watts |
| Primary Type | Resistance Soldering Plumbing System |
| Tip Size | 0.50 in. |
| Type | Medium Duty |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 10557 to view detailed technical specifications.
No datasheet is available for this part.