American Beauty 105A12 technical specifications.
| Interface | Analog |
| Length | 3.75inch |
| Number of Channels | 2 |
| Weight | 7lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 105A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.