
Resistance Soldering Power Unit - 3, 000Watt HighCapacity (3 settings)
American Beauty 105D1 technical specifications.
| Connection Type | Ring Terminals |
| Power | 3000 Watts |
| Primary Type | Resistance Soldering Power Unit |
| Type | High Capacity |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 105D1 to view detailed technical specifications.
No datasheet is available for this part.