
American Beauty 300 technical specifications.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 350°C |
| Mount | Solder |
| Output Power | 320W |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 120V |
| Weight | 2.94835kg |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 300 to view detailed technical specifications.
No datasheet is available for this part.
