American Beauty 3110-35 technical specifications.
| Diameter, Tip | 3/16 in. |
| Includes | Replacement Element, Replacement Soldering Tip |
| Length, Overall | 6.5 in. |
| Material | Nichrome Wound (Heating Element) |
| Power, Rating | 35 Watts |
| Primary Type | Soldering Iron |
| Temperature, Operating | 940 °F(Maximum), 504 °C(Maximum) |
| Tip Length | 2.25 in. |
| Tip Style | Screwdriver |
| Type | Pencil-Style |
| Wattage | 35 W |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 3110-35 to view detailed technical specifications.
No datasheet is available for this part.