American Beauty 3110LT-30 technical specifications.
| Diameter, Tip | 3/16 in. |
| Includes | Replacement Element |
| Length, Overall | 6.5 in. |
| Material | Nichrome Wound (Heating Element) |
| Power, Rating | 30 Watts |
| Primary Type | Soldering Iron |
| Temperature, Operating | 890 °F(Maximum), 477 °C(Maximum) |
| Tip Length | 2.25 in. |
| Tip Style | Screwdriver |
| Type | Pencil-Style |
| Wattage | 30 W |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 3110LT-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.