
American Beauty 3125E-60 technical specifications.
| Diameter, Tip | 1/4 In. |
| Power, Rating | 60 W |
| Primary Type | Ergo Soldering Tip |
| Temperature, Operating | 950 to 1025 °F |
| Tip Style | Diamond |
| Type | Soldering Iron |
| Wattage | 60 W |
| Weight | 0.5 Lbs. |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 3125E-60 to view detailed technical specifications.
No datasheet is available for this part.
