American Beauty 3125LT-60 technical specifications.
| Diameter, Tip | 1/4 in. |
| Includes | Replacement Element |
| Length, Overall | 12.25 in. |
| Material | Nichrome Wound (Heating Element) |
| Power, Rating | 60 Watts |
| Primary Type | Soldering Iron |
| Temperature Limit | 850 °F |
| Temperature, Operating | 850 °F(Maximum), 454 °C(Maximum) |
| Tip Length | 3.375/3.38 in. |
| Tip Style | No Tip |
| Type | Heavy-Duty |
| Wattage | 60 W |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 3125LT-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.