American Beauty 3138-130 technical specifications.
| Diameter, Tip | 3/8 in. |
| Includes | Replacement Element, Replacement Soldering Tip |
| Length, Overall | 13 in. |
| Material | Nichrome Wound (Heating Element) |
| Power, Rating | 130 Watts |
| Primary Type | Soldering Iron |
| Temperature Limit | 955 °F |
| Temperature, Operating | 955 °F(Maximum), 513 °C(Maximum) |
| Tip Length | 4.375/4.38 in. |
| Tip Style | Diamond |
| Type | Heavy-Duty |
| Wattage | 130 W |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 3138-130 to view detailed technical specifications.
No datasheet is available for this part.