American Beauty 3138LT-150 technical specifications.
| Diameter, Tip | 3/8 in. |
| Includes | Replacement Element |
| Length, Overall | 13 in. |
| Material | Nichrome Wound (Heating Element) |
| Power, Rating | 150 Watts |
| Primary Type | Soldering Iron |
| Temperature Limit | 1010 °F |
| Temperature, Operating | 1010 °F(Maximum), 543 °C(Maximum) |
| Tip Length | 4.375/4.38 in. |
| Tip Style | No Tip |
| Type | Heavy-Duty |
| Wattage | 150 W |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 3138LT-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.