American Beauty 3138XE-175 technical specifications.
| Diameter, Tip | 3/8 in. |
| Includes | Replacement Element, Replacement Soldering Tip |
| Length, Overall | 13 in. |
| Material | Nichrome Wound (Heating Element) |
| Power, Rating | 175 W |
| Temperature, Operating | 1025 °F(Maximum), 552 °C(Maximum) |
| Tip Length | 4.375/4.38 in. |
| Type | Soldering Iron |
| Wattage | 175 W |
| Weight | 1.0 Lbs. |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 3138XE-175 to view detailed technical specifications.
No datasheet is available for this part.