
American Beauty 484-1 technical specifications.
| Color | White |
| Length | 5foot |
| Material | Copper |
| Mount | Solder |
| Width | 0.035inch |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 484-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.