
American Beauty 484-3G technical specifications.
| Color | Green |
| Length | 5foot |
| Material | Copper |
| Width | 0.075inch |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 484-3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.