
American Beauty 484-4G technical specifications.
| Color | Blue |
| Length | 5foot |
| Material | Copper |
| Mount | Solder |
| Width | 2.489mm |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 484-4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
