
American Beauty 484-5G technical specifications.
| Color | Brown |
| Length | 5foot |
| Material | Copper |
| Width | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for American Beauty 484-5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.