Oversized chisel-style soldering tip, measuring 1/4 inch wide and 2.25 inches long. Designed for efficient heat transfer and broad surface soldering applications. This durable tip provides a substantial contact area for demanding soldering tasks.
American Beauty 750 technical specifications.
| Primary Type | Soldering Tip |
| Tip Dimensions | 1/4 in. |
| Tip Length | 2.25 in. |
| Tip Style | Chisel |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty 750 to view detailed technical specifications.
No datasheet is available for this part.