
American Beauty MP-9 technical specifications.
| Depth | 1inch |
| Diameter | 1.5inch |
| Height | 152mm |
| Interface | Analog |
| Length | 203mm |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 400°C |
| Mount | External |
| Output Power | 100W |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for American Beauty MP-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
