American Beauty V36GL3 technical specifications.
| Interface | Analog |
| Max Operating Temperature | 1100°C |
| Min Operating Temperature | 225°C |
| Number of Channels | 1 |
| RoHS | Compliant |
Download the complete datasheet for American Beauty V36GL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.