American Beauty V36GS technical specifications.
| Includes | Chisel, Diamond and Conical |
| Power | 20 Watts |
| Primary Type | Soldering Station |
| Tip Size | 1⁄8 in. |
| RoHS | Not Compliant |
Download the complete datasheet for American Beauty V36GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.