Single Color LED, Orange, Diffused, T-3/4, 2mm, L-134, 2 PIN
American Bright Optoelectronics BL-S4149 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Bright Optoelectronics BL-S4149 to view detailed technical specifications.
No datasheet is available for this part.