American Denki 3110 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Mount | Cable |
| Termination | Screw |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for American Denki 3110 to view detailed technical specifications.
No datasheet is available for this part.