American Denki 3322R-L6 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Current Rating | 30A |
| Gender | Male |
| Mount | Cable |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Denki 3322R-L6 to view detailed technical specifications.
No datasheet is available for this part.