American DJ 38PLEDPRO technical specifications.
| Height | 0inch |
| Length | 0inch |
| Weight | 3.75lb |
| Width | 0inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ 38PLEDPRO to view detailed technical specifications.
No datasheet is available for this part.