American DJ ACCENTSTRIPCW technical specifications.
| Height | 2inch |
| Length | 10.5inch |
| Mount | Adhesive |
| Weight | 0.5lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ ACCENTSTRIPCW to view detailed technical specifications.
No datasheet is available for this part.