American DJ C-CLAMP technical specifications.
| Height | 2.5inch |
| Length | 4.5inch |
| Mount | Clamp |
| Weight | 1lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ C-CLAMP to view detailed technical specifications.
No datasheet is available for this part.