American DJ DYNO-FOGII technical specifications.
| Height | 9inch |
| Length | 9inch |
| Weight | 9lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ DYNO-FOGII to view detailed technical specifications.
No datasheet is available for this part.