American DJ FLATPARCWWW18 technical specifications.
| Height | 6.5inch |
| Length | 12.75inch |
| Weight | 9.03lb |
| Width | 14.75inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ FLATPARCWWW18 to view detailed technical specifications.
No datasheet is available for this part.