American DJ FLATPARTRI18X technical specifications.
| Height | 6.25inch |
| Length | 14.5inch |
| Weight | 9.75lb |
| Width | 12.25inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ FLATPARTRI18X to view detailed technical specifications.
No datasheet is available for this part.