American DJ FLATPARTRI7 technical specifications.
| Height | 7.5inch |
| Length | 12.5inch |
| Mount | Brackets |
| Weight | 7.79lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ FLATPARTRI7 to view detailed technical specifications.
No datasheet is available for this part.