American DJ FUSIONFXBAR4 technical specifications.
| Height | 8.5inch |
| Length | 24.5inch |
| Weight | 10lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ FUSIONFXBAR4 to view detailed technical specifications.
No datasheet is available for this part.