American DJ JEL205 technical specifications.
| Height | 7.75inch |
| Length | 11.5inch |
| Weight | 6lb |
| Width | 14.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for American DJ JEL205 to view detailed technical specifications.
No datasheet is available for this part.