American DJ JEL238 technical specifications.
| Height | 6inch |
| Length | 12inch |
| Mount | Wall |
| Weight | 7lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for American DJ JEL238 to view detailed technical specifications.
No datasheet is available for this part.