DWO LED BLACKLIGHT BAR 10 X 1W LEDS
American DJ LED039 technical specifications.
| Height | 8inch |
| Length | 9.25inch |
| Weight | 7.5lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for American DJ LED039 to view detailed technical specifications.
No datasheet is available for this part.