American DJ PROPAR56RGB technical specifications.
| Height | 4inch |
| Length | 12inch |
| Weight | 6.732lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ PROPAR56RGB to view detailed technical specifications.
No datasheet is available for this part.