American DJ SNOWGAL technical specifications.
| Height | 12.5inch |
| Length | 5inch |
| Weight | 10lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ SNOWGAL to view detailed technical specifications.
No datasheet is available for this part.