American DJ STARBALLLED technical specifications.
| Height | 10.25inch |
| Length | 11.5inch |
| Weight | 6.48lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for American DJ STARBALLLED to view detailed technical specifications.
No datasheet is available for this part.