American DJ WIFLYRGBW4C technical specifications.
| Height | 3.5inch |
| Length | 18inch |
| Weight | 3.53lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for American DJ WIFLYRGBW4C to view detailed technical specifications.
No datasheet is available for this part.