American Electrical 101100 technical specifications.
| Color | Red |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Pin Length | 8mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 101100 to view detailed technical specifications.
No datasheet is available for this part.