
American Electrical 102050 technical specifications.
| Color | Orange |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Pin Length | 8mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for American Electrical 102050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.